Coilcraft MS446RAT27NGSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0079Ohm |
| Minimum Quality Factor | 110 |
| Minimum Self Resonant Frequency | 2300MHz |
| Product Length | 6.86mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS446RAT27NGSN to view detailed technical specifications.
No datasheet is available for this part.