Coilcraft MS450RAB183JSZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.8 |
| Self Resonance Frequency | 37 |
| Quality Factor-Min (at L-nom) | 24 |
| Series | MS450RAB |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS450RAB183JSZ to view detailed technical specifications.
No datasheet is available for this part.