The MS450RAB824JSN is a wirewound ferrite RF chip inductor with an inductance of 820uH and a tolerance of 5%. It has a maximum DC current of 0.05A and a maximum DC resistance of 41 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -55°C to 125°C.
Coilcraft MS450RAB824JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 41Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS450RAB824JSN to view detailed technical specifications.
No datasheet is available for this part.