The MS465PYA222MSH is a power inductor from Coilcraft with a wirewound technology and composite core material. It has an inductance of 2.2uH with a tolerance of 20% and a self-resonant frequency of 43MHz. The inductor can handle a maximum DC current of 6.8A and a saturation current of 7.4A with a maximum DC resistance of 0.0167 ohms. It measures 4.3mm in length, 4.3mm in depth, and 4.1mm in height, with a case size of 1515. The operating temperature range is from -55C to 115C.
Coilcraft MS465PYA222MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 7.4(Typ)A |
| Max DC Resistance | 0.0167Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS465PYA222MSH to view detailed technical specifications.
No datasheet is available for this part.