Coilcraft MS486PYA332MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1(Typ)A |
| Maximum Saturation Current | 7.1(Typ)A |
| Max DC Resistance | 0.0233Ohm |
| Minimum Self Resonant Frequency | 22MHz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.68mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS486PYA332MSZ to view detailed technical specifications.
No datasheet is available for this part.