Coilcraft MS513PYA271MSZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 2.25 |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0029 |
| Rated Current-Max | 30 |
| Self Resonance Frequency | 112 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS513PYA271MSZ to view detailed technical specifications.
No datasheet is available for this part.