The MS514PYA272MSH is a 2.7uH wirewound inductor from Coilcraft with a 20% tolerance. It can handle a maximum DC current of 8.6A and has a typical temperature rise of 40°C. The inductor's self-resonant frequency is at least 25MHz. It is designed for surface mount applications and has an operating temperature range of -55°C to 105°C.
Coilcraft MS514PYA272MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0173Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS514PYA272MSH to view detailed technical specifications.
No datasheet is available for this part.