The MS514PYA332MSZ is a wirewound inductor from Coilcraft with a composite core material and 20% tolerance. It has an inductance of 3.3uH and can handle a maximum DC current of 7.5A. The inductor's typical temperature rise is 40°C, and it operates within a temperature range of -55°C to 105°C. The MS514PYA332MSZ is a surface mount fixed inductor.
Coilcraft MS514PYA332MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02145Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS514PYA332MSZ to view detailed technical specifications.
No datasheet is available for this part.