The MS536RATR54GSZ is a wirewound air core inductor from Coilcraft with a nominal inductance of 0.538uH and a tolerance of 2%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.09. The inductor is designed for operation at frequencies up to 50MHz and has a minimum quality factor of 87 and a minimum self resonant frequency of 490MHz. The inductor measures 6.6mm in length, 5.97mm in height, and 10.55mm in depth. It is designed to operate over a temperature range of -55°C to 125°C.
Coilcraft MS536RATR54GSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.538uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Minimum Self Resonant Frequency | 490MHz |
| Product Length | 6.6mm |
| Height | 5.97mm |
| Product Depth | 10.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS536RATR54GSZ to view detailed technical specifications.
No datasheet is available for this part.