The MS536RATR54JSN is a wirewound air core inductor from Coilcraft. It has an inductance of 0.538uH with a tolerance of 5%. The inductor is designed for use at a test frequency of 50MHz and can handle a maximum DC current of 2A. The maximum DC resistance is 0.09R, and the minimum quality factor is 87. The inductor has a self resonant frequency of at least 490MHz. It measures 6.6mm in length, 5.97mm in height, and 10.55mm in depth. The operating temperature range is from -55C to 125C.
Coilcraft MS536RATR54JSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.538uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Minimum Self Resonant Frequency | 490MHz |
| Product Length | 6.6mm |
| Height | 5.97mm |
| Product Depth | 10.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS536RATR54JSN to view detailed technical specifications.
No datasheet is available for this part.