Coilcraft MS541PYA332MSZ technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 7.2 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00856 |
| Rated Current-Max | 19.4 |
| Self Resonance Frequency | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS541PYA332MSZ to view detailed technical specifications.
No datasheet is available for this part.