The MS541PYA562MSZ is a surface mount fixed inductor from Coilcraft with a nominal inductance of 5.6uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for general purpose applications and has a self resonance frequency of 21 MHz. It measures 7.5mm in length, 7.2mm in width, and 7.2mm in height.
Coilcraft MS541PYA562MSZ technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 7.2 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.01367 |
| Rated Current-Max | 13 |
| Self Resonance Frequency | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS541PYA562MSZ to view detailed technical specifications.
No datasheet is available for this part.