The MS561RAU23NMSN is a wirewound air core inductor with a nominal inductance of 0.0235uH and a tolerance of 20%. It has a maximum DC current rating of 26A and a maximum DC resistance of 0.0012 ohms. The inductor's minimum quality factor is 70 and its minimum self resonant frequency is 720MHz. It has a product length of 10mm, a height of 3.6mm, and a product depth of 10mm. The MS561RAU23NMSN operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft MS561RAU23NMSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0235uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 26A |
| Max DC Resistance | 0.0012Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 720MHz |
| Product Length | 10mm |
| Height | 3.6mm |
| Product Depth | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS561RAU23NMSN to view detailed technical specifications.
No datasheet is available for this part.