Coilcraft MS561RAU46NMSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0465uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 25.5A |
| Max DC Resistance | 0.00162Ohm |
| Minimum Quality Factor | 110 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 10mm |
| Height | 4.1mm |
| Product Depth | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS561RAU46NMSZ to view detailed technical specifications.
No datasheet is available for this part.