The MS566PNB332MSN is a shielded wirewound inductor from Coilcraft with a type of power inductors. It has a core material of ferrite and a technology of wirewound. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 6.3A and the maximum saturation current is 11.98A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.0168 and the minimum self resonant frequency is 46MHz. The product length is 12.3mm, height is 5mm, and product depth is 12.3mm. The operating temperature range is -55 to 105°C.
Coilcraft MS566PNB332MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.3A |
| Maximum Saturation Current | 11.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0168Ohm |
| Minimum Self Resonant Frequency | 46MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS566PNB332MSN to view detailed technical specifications.
No datasheet is available for this part.