The MS566PNB562MSH is a shielded wirewound inductor from Coilcraft with a type of power inductance. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current of 5.75A and a maximum saturation current of 9.44A. The inductance decrease percentage at the maximum saturation current is 30. The inductor's maximum DC resistance is 0.0246 ohms and the minimum self-resonant frequency is 26 MHz. It measures 12.3mm in length and 5mm in height, with a product depth of 12.3mm. The operating temperature range is from -55C to 105C.
Coilcraft MS566PNB562MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.75A |
| Maximum Saturation Current | 9.44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0246Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS566PNB562MSH to view detailed technical specifications.
No datasheet is available for this part.