The MS566PNB562MSZ is a shielded wirewound inductor from Coilcraft with a ferrite core and 5.6uH inductance. It has a tolerance of 20% and a maximum DC current of 5.75A. The inductor's maximum DC resistance is 0.0246 ohms and its minimum self resonant frequency is 26MHz. The device measures 12.3mm in length and 5mm in height, with a product depth of 12.3mm. Operating temperature range is -55 to 105 degrees Celsius.
Coilcraft MS566PNB562MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.75A |
| Maximum Saturation Current | 9.44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0246Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS566PNB562MSZ to view detailed technical specifications.
No datasheet is available for this part.