The MS590PNB154KSZ is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 150uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -55C to 105C. It can handle a maximum DC current of 1.66A and has a maximum saturation current of 2.06A. The inductor's self-resonant frequency is at least 4.5MHz.
Coilcraft MS590PNB154KSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.66A |
| Maximum Saturation Current | 2.06A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2394Ohm |
| Minimum Self Resonant Frequency | 4.5MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS590PNB154KSZ to view detailed technical specifications.
No datasheet is available for this part.