The MS598PTA802KSH is a wirewound ferrite inductor from Coilcraft with an inductance of 8uH and a tolerance of 10%. It has a maximum DC current rating of 7.6A and a maximum saturation current of 9A. The inductor's maximum DC resistance is 0.01081 ohms and its minimum self-resonant frequency is 18.2MHz. The inductor is designed for surface mount applications and has dimensions of 12.9x5.8x13mm. It operates over a temperature range of -55C to 105C.
Coilcraft MS598PTA802KSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.01081Ohm |
| Minimum Self Resonant Frequency | 18.2MHz |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS598PTA802KSH to view detailed technical specifications.
No datasheet is available for this part.