This shielded ferrite wirewound inductor has a type of power inductors with a technology of wirewound. It features a core material of ferrite and a protection style of shielded. The inductance is 10uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 5.7A. The maximum saturation current is 12.48A with an inductance decrease percentage of 30 at Isat. The maximum DC resistance is 0.0243 and the minimum self resonant frequency is 12M. It has a product length of 12.3mm, a height of 8.25mm, and a product depth of 12.3mm. It operates between -55°C and 105°C.
Coilcraft MS612PNB103MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.7(Typ)A |
| Maximum Saturation Current | 12.48(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0243Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS612PNB103MSN to view detailed technical specifications.
No datasheet is available for this part.