This is a shielded wirewound inductor from Coilcraft with a ferrite core and 12uH inductance. It has a tolerance of 20% and a maximum DC current of 5.2A. The inductor's saturation current is 10.44A, and it experiences a 30% decrease in inductance at this current. The maximum DC resistance is 0.0258 ohms, and the minimum self-resonant frequency is 11 MHz. The inductor measures 12.3mm in length, 8.25mm in height, and 12.3mm in depth, and it operates over a temperature range of -55C to 105C.
Coilcraft MS612PNB123MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2(Typ)A |
| Maximum Saturation Current | 10.44(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0258Ohm |
| Minimum Self Resonant Frequency | 11MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS612PNB123MSN to view detailed technical specifications.
No datasheet is available for this part.