The MS612PNB334KSN is a ferrite shielded wirewound inductor with an inductance of 330 microhenries and a tolerance of 10%. It operates at a maximum DC current of 1 ampere and a maximum saturation current of 2.06 amperes, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 2 megahertz and a maximum DC resistance of 0.5415 ohms. It measures 12.3 millimeters in length, 8.25 millimeters in height, and 12.3 millimeters in depth. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Coilcraft MS612PNB334KSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 2.06(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.5415Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS612PNB334KSN to view detailed technical specifications.
No datasheet is available for this part.