The MS612PNB472MSZ is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 4.7uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 6.2A and a maximum saturation current rating of 17.76A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self resonant frequency of 23MHz and a maximum DC resistance of 0.0155. It is rated for operation over the temperature range of -55 to 105C.
Coilcraft MS612PNB472MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2(Typ)A |
| Maximum Saturation Current | 17.76(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0155Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS612PNB472MSZ to view detailed technical specifications.
No datasheet is available for this part.