This ferrite shielded wirewound inductor from Coilcraft features an inductance of 8.2uH with a tolerance of 20%. It has a maximum DC current rating of 5.9A and a minimum self resonant frequency of 14MHz. The inductor measures 12.3mm in length and 8.25mm in height, and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft MS612PNB822MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.9(Typ)A |
| Maximum Saturation Current | 13.28(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0226Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS612PNB822MSN to view detailed technical specifications.
No datasheet is available for this part.