The MS641PTA901MSZ is a wirewound ferrite inductor from Coilcraft, featuring a 0.9uH inductance value with a 20% tolerance. It has a maximum DC current rating of 35A and a maximum saturation current of 69A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 60MHz and a maximum DC resistance of 0.0016 ohms. It measures 19.69mm in length, 11.94mm in height, and 19.55mm in depth, making it suitable for surface mount applications.
Coilcraft MS641PTA901MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 69(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0016Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Product Length | 19.69mm |
| Height | 11.94mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS641PTA901MSZ to view detailed technical specifications.
No datasheet is available for this part.