The MSD1260-684KSB is a wirewound shielded ferrite inductor from Coilcraft. It has an inductance of 680uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.59A. The typical temperature rise is 40C, and the maximum saturation current is 0.88A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 2.06R, and the minimum self-resonant frequency is 1.8MHz. The inductor measures 12.3mm in length, 6.2mm in height, and 12.3mm in depth. It operates over a temperature range of -40 to 85C.
Coilcraft MSD1260-684KSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.88A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.06Ohm |
| Minimum Self Resonant Frequency | 1.8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD1260-684KSB to view detailed technical specifications.
No datasheet is available for this part.