The MSD1260-684KTB is a shielded wirewound inductor from Coilcraft with an inductance of 680uH and a tolerance of 10%. It has a maximum DC current rating of 0.59A and a typical temperature rise of 40°C. The inductor has a minimum self-resonant frequency of 1.8MHz and a maximum DC resistance of 2.06 ohms. It is designed to operate over a temperature range of -40°C to 85°C.
Coilcraft MSD1260-684KTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.88A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.06Ohm |
| Minimum Self Resonant Frequency | 1.8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD1260-684KTB to view detailed technical specifications.
No datasheet is available for this part.