Coilcraft MSD1260T-334KSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 12.3 |
| Tolerance | 10 |
| Package Width | 12.3 |
| Package Height | 6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.09 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1260T-334KSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.