
The MSD1278T-123MLD is a surface mount wirewound inductor with a ferrite core and shielded protection. It has a product length, depth, and height of 12.3mm, 12.3mm, and 8.05mm, respectively. The inductor has a tolerance of 20% and an inductance of 12uH. The maximum DC current and saturation current are 3.5A and 9.74A, respectively. The inductor's inductance decreases by 30% at its saturation current. The minimum self-resonant frequency is 15MHz. The operating temperature range is from -40C to 125C.
Coilcraft MSD1278T-123MLD technical specifications.
| Product Length (mm) | 12.3 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 8.05 |
| Number of Terminals | 4 |
| Product Weight (g) | 3.7 to 4.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 9.74A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.062Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD1278T-123MLD to view detailed technical specifications.
No datasheet is available for this part.