The MSD1514-224KED is a dual inductor with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a general purpose inductor with a DC resistance of 0.287 ohms and a self resonance frequency of 2.3 MHz. It is not shielded and is intended for use as an RF inductor. The inductor is a surface mount device with a package length and width of 15mm and a package height of 14.2mm.
Coilcraft MSD1514-224KED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 10 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.287 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1514-224KED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.