Coilcraft MSD1514-333MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.052 |
| Rated Current-Max | 2.55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1514-333MED to view detailed technical specifications.
No datasheet is available for this part.