The MSD7342-273MLD is a 27uH general purpose inductor from Coilcraft. It has a dual in-line package with 4 terminals and a maximum operating temperature of 85°C. The inductor is rated for a maximum current of 1.11A and has a self-resonance frequency of 12MHz. It is shielded and designed for use in DC-DC converter applications. The inductor has a DC resistance of 0.25Ω and a tolerance of 20%.
Coilcraft MSD7342-273MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.25 |
| Rated Current-Max | 1.11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD7342-273MLD to view detailed technical specifications.
No datasheet is available for this part.