The MSD7342-564MTB is a shielded wirewound inductor from Coilcraft with a ferrite core material and 20% tolerance. It has a maximum DC current rating of 0.26A and a maximum saturation current of 0.42A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 2.5MHz and a maximum DC resistance of 4.43 ohms. It is designed for surface mount applications and has a product length of 7.5mm, height of 4.6mm, and product depth of 7.5mm. The operating temperature range is from -40°C to 85°C.
Coilcraft MSD7342-564MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.42A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 4.43Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD7342-564MTB to view detailed technical specifications.
No datasheet is available for this part.