The MSD7342-683MTC is a shielded ferrite wirewound inductor from Coilcraft. It has an inductance of 68uH with a tolerance of 20%. The maximum DC current is 0.72A and the maximum DC resistance is 0.6 ohms. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSD7342-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD7342-683MTC to view detailed technical specifications.
No datasheet is available for this part.