The MSS1038-103NLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 10uH and a maximum rated current of 4.05A. The inductor operates over a temperature range of -40 to 85C and is shielded for reduced electromagnetic interference. It is designed for use as a power inductor and has a self resonance frequency of 29MHz.
Coilcraft MSS1038-103NLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 4.05 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1038-103NLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.