The MSS1038-224KLD is a shielded general purpose inductor with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a maximum rated current of 0.97A. The inductor is a surface mount device with a package length of 10.2mm, width of 10mm, and height of 3.8mm. It is suitable for power inductor applications.
Coilcraft MSS1038-224KLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.756 |
| Rated Current-Max | 0.97 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1038-224KLD to view detailed technical specifications.
No datasheet is available for this part.