The MSS1038-224KTC is a shielded wirewound inductor from Coilcraft with a core material of ferrite. It has an inductance of 220uH with a tolerance of 10%. The inductor can handle a maximum DC current of 0.97A and has a minimum self resonant frequency of 5Mhz. It operates within a temperature range of -40 to 85C.
Coilcraft MSS1038-224KTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.99A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.756Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1038-224KTC to view detailed technical specifications.
No datasheet is available for this part.