The MSS1038-333NXC is a shielded wirewound inductor from Coilcraft with a ferrite core and 30% inductance tolerance. It has a maximum DC current rating of 2.3A and a maximum saturation current of 2.3A. The inductance decreases by 35% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 13MHz and a maximum DC resistance of 0.093 ohms. It measures 10.4mm in length, 4mm in height, and 10.2mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft MSS1038-333NXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.093Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1038-333NXC to view detailed technical specifications.
No datasheet is available for this part.