The MSS1038T-821NTD is a ferrite shielded inductor from Coilcraft with a wirewound construction. It has a maximum DC current rating of 10A and a maximum saturation current of 12.1A. The inductance is 0.82uH with a tolerance of 30%. The inductor measures 10.5mm in length, 4mm in height, and 10.2mm in depth. It operates over a temperature range of -40°C to 125°C.
Coilcraft MSS1038T-821NTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 12.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 138M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1038T-821NTD to view detailed technical specifications.
No datasheet is available for this part.