The MSS1048-154KSB is a shielded wirewound inductor from Coilcraft with a core material of ferrite and a maximum DC current rating of 1.33A. It has a minimum self-resonant frequency of 5 MHz and a maximum DC resistance of 0.33 ohms. The inductor measures 10.5mm in length, 5.1mm in height, and 10.3mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSS1048-154KSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.33A |
| Maximum Saturation Current | 1.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.33Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1048-154KSB to view detailed technical specifications.
No datasheet is available for this part.