The MSS1048-682NSB is a 6.8uH general purpose inductor from Coilcraft. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and has a dual ended terminal placement. It is designed for power inductor applications and has a rated current of 6.01A. The inductor's DC resistance is 0.0163 and its self resonance frequency is 35MHz.
Coilcraft MSS1048-682NSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0163 |
| Rated Current-Max | 6.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1048-682NSB to view detailed technical specifications.
No datasheet is available for this part.