The MSS1246-224KSC is a shielded wirewound inductor from Coilcraft with a type of power inductor. It features a ferrite core material and a tolerance of 10%. The inductor has a maximum DC current rating of 1A and a maximum saturation current of 1.4A. The inductor's inductance decreases by 30% at its maximum saturation current. The minimum self-resonant frequency is 5.3MHz. The inductor is available in a surface mount package with dimensions of 4.8mm in height and 12.3mm in product depth. It operates over a temperature range of -40C to 85C.
Coilcraft MSS1246-224KSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.5425Ohm |
| Minimum Self Resonant Frequency | 5.3M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1246-224KSC to view detailed technical specifications.
No datasheet is available for this part.