The MSS1246T-334KLC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 330uH and a tolerance of 10%. It is designed for general purpose applications and can handle a maximum current of 1.2A. The inductor has a maximum operating temperature of 165C and is shielded for reduced electromagnetic interference. It is available in a 4.6mm high, 12mm wide package with a dual ended terminal placement.
Coilcraft MSS1246T-334KLC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.8127 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.1 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246T-334KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.