The MSS1260-103MLB is a general purpose inductor with a nominal inductance of 10uH and a maximum operating temperature of 85C. It has a dual-ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a maximum rated current of 4A. It is a surface mount component with a package length, width, and height of 12, 12, and 6mm, respectively. The inductor has a self-resonance frequency of 22MHz and a DC resistance of 0.0239 ohms.
Coilcraft MSS1260-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0239 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-103MLB to view detailed technical specifications.
No datasheet is available for this part.