The MSS1260-103MSB is a ferrite shielded wirewound inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 4A and a minimum self resonant frequency of 22MHz. The inductor measures 12.3mm in length and 6.2mm in height, and is designed for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSS1260-103MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0239Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1260-103MSB to view detailed technical specifications.
No datasheet is available for this part.