The MSS1260-222NLB is a general-purpose inductor designed for power inductor applications by Coilcraft. This dual-ended inductor features a maximum operating temperature of 85 degrees Celsius and a rated current of 7 amperes. Its DC resistance is 0.0128 ohms. The inductor is shielded and available in a 4747 package type, measuring 12 millimeters in length, 12 millimeters in width, and 6 millimeters in height.
Coilcraft MSS1260-222NLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 30 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0128 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-222NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.