The MSS1260-222NLD is a 2.2uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It has a dual ended terminal placement and a maximum rated current of 7A. The inductor is shielded and has a self resonance frequency of 55MHz. It is designed for power inductor applications and has a DC resistance of 0.0128 ohms.
Coilcraft MSS1260-222NLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 30 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0128 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-222NLD to view detailed technical specifications.
No datasheet is available for this part.