The MSS1260-224KXB is a shielded wirewound inductor from Coilcraft with a 220uH inductance and 10% tolerance. It has a maximum DC current rating of 1.42A and a maximum DC resistance of 0.42 ohms. The inductor's self-resonant frequency is typically 5.5MHz. It measures 12.3mm in length, 6.2mm in height, and 12.3mm in depth. The MSS1260-224KXB operates over a temperature range of -40 to 85C.
Coilcraft MSS1260-224KXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.42A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.42Ohm |
| Minimum Self Resonant Frequency | 5.5M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1260-224KXB to view detailed technical specifications.
No datasheet is available for this part.