The MSS1260-473MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 47uH and a maximum rated current of 2.5A. It operates over a temperature range of -40°C to 85°C and is shielded for reduced electromagnetic interference. This inductor is suitable for power applications and has a self resonance frequency of 11.6MHz.
Coilcraft MSS1260-473MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.082 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-473MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.