This ferrite shielded wirewound inductor has a nominal inductance of 390uH with a tolerance of 10%. It can handle a maximum DC current of 1A and a maximum saturation current of 0.85A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.68 ohms and a minimum self-resonant frequency of 2.7MHz typ. It measures 12.3mm in length, 8.05mm in height, and 12.3mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MSS1278-394KXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.68Ohm |
| Minimum Self Resonant Frequency | 2.7M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1278-394KXD to view detailed technical specifications.
No datasheet is available for this part.